233-516

Heilind Number:WAG233-516
Manufacturer:WAGO
Manufacturer Number:233-516
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-516
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:16
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159036
SKU:WAG233-516

Detailed Description

Introducing the 233-516 PCB TERMINAL BLOCK, a high-performance connectivity solution for your electronic projects. With its durable Nylon housing in a striking Orange color, this terminal block is not only visually appealing but also meets stringent UL 94V-0 flammability standards for added safety. Featuring a Through Hole mount type and Cage Clamp termination method, installation is a breeze, while the 2.54 mm pitch and 16 poles ensure efficient signal transmission. Made with high-quality Electrolytic Copper contacts plated with Tin, it offers reliable conductivity for wire sizes ranging from 28 to 20 AWG. With a 6A current rating and 320V voltage rating, this terminal block is suitable for a wide range of applications. Rest assured, it is RoHS compliant, making it an environmentally friendly choice. Trust the 233-516 for secure and dependable connections in your projects.