233-536

Heilind Number:WAG233-536
Manufacturer:WAGO
Manufacturer Number:233-536
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-536
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:36
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159130
SKU:WAG233-536

Detailed Description

Introducing our PCB Terminal Block, SKU 233-536, a reliable and efficient connectivity solution for your electronic projects. Constructed with high-quality Nylon housing and featuring a Through Hole mount type, this terminal block offers secure and stable connections. The Cage Clamp termination method ensures easy and quick wire installation, while the Tin-plated Electrolytic Copper contacts provide excellent conductivity. With a pitch of 2.54mm and 36 poles, it is perfect for accommodating multiple wires. The bright Orange housing color adds visibility and organization to your PCB layout. With a UL 94V-0 flammability rating, it guarantees safety in operation. Suitable for wire sizes ranging from 28 to 20 AWG and rated at 6A and 320V, it meets the demands of various applications. Trust in the 233536 for dependable performance in your connectivity needs.