233-548

Heilind Number:WAG233-548
Manufacturer:WAGO
Manufacturer Number:233-548
ECAD Model:
3D Model

Description:

ORG 48 POLE PCB TERM STRP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 233-548
Series:233
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:48
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51159138
SKU:WAG233-548

Detailed Description

Introducing the ORG 48 POLE PCB TERM STRP ( 233-548), a high-performance terminal block designed for reliable connectivity in electronic assemblies. This series 233 connector features a durable nylon housing in a vibrant orange color, ensuring easy identification on PCBs. With a through-hole mount type and cage clamp termination method, installation is convenient and secure. The 48 poles, arranged in a single level with a 2.54 mm pitch, accommodate multiple wire sizes (28-20 AWG) for versatile applications. Made with electrolytic copper contacts plated with tin, this terminal block guarantees low impedance and excellent conductivity. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 6A at 320V, it is suitable for various power and signal transmission requirements. The ORG 48 POLE PCB TERM STRP is the ideal choice for high-quality, high-density connectivity solutions in industrial and commercial electronics.