234-203

Heilind Number:WAG234-203
Manufacturer:WAGO
Manufacturer Number:234-203
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-203
Series:234
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51140620
SKU:WAG234-203

Detailed Description

Introducing the 234-203 PCB Terminal Block, a high-performance connectivity solution designed for efficient through-hole mounting in electronic assemblies. Constructed with durable Nylon housing and featuring cage clamp termination, this terminal block ensures secure and reliable connections. With a compact pitch of 2.5mm and three poles in a single level, it offers versatility in circuit design. The electrolytic copper contacts with tin plating guarantee excellent conductivity while accommodating wire sizes ranging from 28 to 20 AWG. With a UL 94V-0 flammability rating, RoHS compliance, and a voltage rating of 320V, it meets stringent safety standards for industrial applications. Trust in the 234-203 for seamless integration and optimal performance in your PCB projects.