234-210

Heilind Number:WAG234-210
Manufacturer:WAGO
Manufacturer Number:234-210
ECAD Model:
3D Model

Description:

MOD PC STRIP 10-POS W/LEV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-210
Pitch:2.5 mm
Series:234
Wire Size:28 - 20 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 20 AWG
Current Rating:6 A
Voltage Rating:320 V
Contact Plating:Tin
Number of Poles:10
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51140627
SKU:WAG234-210

Detailed Description

Introducing the 234-210, a versatile and reliable MOD PC STRIP 10-POS W/LEV terminal block. Designed for seamless PCB integration, this connector features a durable Nylon housing in a sleek gray color. With Through Hole mount type and Cage Clamp termination method, installation is a breeze. Its 2.5mm pitch accommodates 10 poles in a single level, perfect for various applications. Crafted with high-quality electrolytic copper contacts plated with tin, it ensures efficient conductivity. UL 94V-0 rated for safety, it can handle up to 6A of current at 320V. ROHS compliant and suitable for wire sizes 28-20 AWG, this terminal block guarantees performance and peace of mind. Upgrade your connectivity solutions with the 234-210.