234-212

Heilind Number:WAG234-212
Manufacturer:WAGO
Manufacturer Number:234-212
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-212
Series:234
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51140629
SKU:WAG234-212

Detailed Description

Introducing our PCB Terminal Block, part of the 234 series, designed for efficient and secure wire termination on circuit boards. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures reliable connectivity in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and corrosion resistance. With a pitch of 2.5mm, 12 poles, and 1 level, it offers versatile connectivity options. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Suitable for wire sizes 28-20 AWG, it has a current rating of 6A and a voltage rating of 320V. RoHS compliant, this connector is environmentally friendly. Ideal for use in high-reliability applications, this 234212 terminal block is a reliable choice for your connectivity needs.