234-503

Heilind Number:WAG234-503
Manufacturer:WAGO
Manufacturer Number:234-503
ECAD Model:
3D Model

Description:

PCB TERMINAL STIP 2.54MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-503
Series:234
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:3
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51140663
SKU:WAG234-503

Detailed Description

Introducing the 234-503 PCB Terminal Strip, a high-performance connectivity solution for your electronic projects. With a pitch of 2.54mm and through-hole mount type, this terminal strip offers secure and reliable connections. Featuring a durable nylon housing in eye-catching orange, it not only ensures longevity but also adds a pop of color to your assembly. The cage clamp termination method with electrolytic copper contacts plated with tin guarantees efficient signal transmission. With a current rating of 6A and voltage rating of 320V, this terminal strip is suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated, you can trust in its safety and environmental standards. Don't compromise on quality, choose the 234-503 for your next project.