234-512

Heilind Number:WAG234-512
Manufacturer:WAGO
Manufacturer Number:234-512
ECAD Model:
3D Model

Description:

MOD PC STRIP 12-POS ORANG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-512
Series:234
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:12
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51140672
SKU:WAG234-512

Detailed Description

Introducing the 234-512, a high-performance 12-position terminal block designed for efficient and reliable PCB connections. Featuring a vibrant orange housing made of durable nylon, this terminal block is not only visually striking but also offers excellent mechanical strength. With through-hole mounting and cage clamp termination, installation is quick and easy. The electrolytic copper contacts with tin plating ensure optimal conductivity, while the UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 28 to 20 AWG, this terminal block is ideal for a wide range of applications. RoHS compliant and rated for 320V and 6A, it meets stringent industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with the 234-512.