234-536

Heilind Number:WAG234-536
Manufacturer:WAGO
Manufacturer Number:234-536
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 234-536
Series:234
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:2.54 mm
Number of Poles:36
Number of Levels:1
Housing Color:Orange
Wire Size:28 - 20 AWG
Flammability Rating:UL 94V-0
Current Rating:6 A
Voltage Rating:320 V
Conductor Size:28 - 20 AWG
Part Aliases:51140733
SKU:WAG234-536

Detailed Description

Introducing the 234-536 PCB Terminal Block, a vital component for efficient and secure electrical connections. Designed for through-hole mounting, this terminal block features a durable Nylon housing in a striking orange color. With a cage clamp termination method and electrolytic copper contacts plated with tin, it ensures reliable conductivity. The 2.54mm pitch accommodates 36 poles across one level, suitable for wire sizes ranging from 28 to 20 AWG. Certified with a UL 94V-0 flammability rating, it guarantees safety in various applications. With a current rating of 6A and voltage rating of 320V, it meets stringent performance standards. Perfect for use in hi-rel environments, the 234-536 is a must-have in any professional's toolkit.