235-103/330-000

Heilind Number:WAG235-103/330-000
Manufacturer:WAGO
Manufacturer Number:235-103/330-000
ECAD Model:
3D Model

Description:

MODULAR PC TERMINAL BLOCK 3.81MM 3CKT 2SLDR PN/PL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-103/330-000
Pitch:3.81 mm
Series:235
Wire Size:20 to 16 AWG
Mount Type:Through Hole
Housing Color:Orange
Conductor Size:20 to 16 AWG
Current Rating:17.5 A
Voltage Rating:500 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Mounting Type:Through Hole
Part Aliases:51147273
SKU:WAG235-103/330-000

Detailed Description

Introducing the 235-103/330-000 Modular PC Terminal Block, a high-performance connectivity solution for your PCB mounting needs. This sleek and compact terminal block features a 3.81mm pitch, making it ideal for space-constrained applications. With 3 poles and 1 level, it offers efficient wire management in your electronic designs. The durable nylon housing in vibrant orange ensures both visual appeal and robust protection. Electrolytic copper contacts with tin plating guarantee reliable conductivity, while the push-in termination method simplifies installation. Rated for 17.5A at 500V, this terminal block is suitable for a wide range of power and signal applications. RoHS compliant and UL 94V-0 certified, it meets stringent industry standards for environmental sustainability and safety. Upgrade your connectivity infrastructure with the 235-103/330-000 and experience seamless performance in every circuit.