235-105

Heilind Number:WAG235-105
Manufacturer:WAGO
Manufacturer Number:235-105
ECAD Model:
3D Model

Description:

WAG235-105

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-105
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.81 mm
Number of Poles:5
Number of Levels:1
Housing Color:Orange
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:500 V
Conductor Size:24 - 16 AWG
Part Aliases:51147285
SKU:WAG235-105