235-109

Heilind Number:WAG235-109
Manufacturer:WAGO
Manufacturer Number:235-109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-109
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.81 mm
Number of Poles:9
Number of Levels:1
Housing Color:Orange
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:500 V
Conductor Size:24 - 16 AWG
Part Aliases:51147312
SKU:WAG235-109

Detailed Description

Introducing the 235-109 PCB Terminal Block, a must-have component for your electronic assembly needs. Designed for easy installation with a through-hole mount type, this terminal block features a push-in termination method for efficient wire connection. Its durable nylon housing in vibrant orange ensures visibility and safety. With a pitch of 3.81mm and 9 poles, it offers ample connectivity options. The electrolytic copper contacts with tin plating guarantee reliable conductivity, while the UL 94V-0 flammability rating ensures peace of mind. Suitable for wire sizes ranging from 20 to 16 AWG, this terminal block is rated for a current of 17.5A and a voltage of 500V, making it ideal for a wide range of applications in connectors, PCB mounting, and more. Trust in the 235-109 for quality, performance, and precision in your projects.