235-201

Heilind Number:WAG235-201
Manufacturer:WAGO
Manufacturer Number:235-201
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-201
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:3.96 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Gray
Wire Size:20 - 16 AWG
Flammability Rating:UL 94V-0
Current Rating:17.5 A
Voltage Rating:500 V
Conductor Size:24 - 16 AWG
Part Aliases:51147376
SKU:WAG235-201

Detailed Description

Introducing the 235-201 Terminal Block, a versatile and reliable connectivity solution for your PCB mounting needs. This single-pole, single-level terminal block features a durable Nylon housing in a sleek Light Gray color, meeting UL 94V-0 flammability standards for enhanced safety. With a push-in termination method and a 3.96mm pitch, it offers easy and efficient wire installation. The electrolytic copper contacts with tin plating ensure excellent conductivity and corrosion resistance, accommodating wire sizes ranging from 20 to 16 AWG. Rated for up to 17.5A and 500V, this terminal block is suitable for a wide range of applications. Trust in its high-quality construction and performance, making it an essential component in your electronic projects.