235-453

Heilind Number:WAG235-453
Manufacturer:WAGO
Manufacturer Number:235-453
ECAD Model:
3D Model

Description:

2-CONDUCTOR PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-453
Pitch:5.08 mm, 5 mm
Series:235
Wire Size:24 - 18 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 18 AWG
Current Rating:10 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:3
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Part Aliases:51140990
SKU:WAG235-453

Detailed Description

Introducing the 235-453, a high-performance terminal block designed for seamless connectivity in your electronic projects. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with its 3 poles and 1 level design, simplifies installation. Its Electrolytic Copper contacts with Tin plating guarantee optimal conductivity, suitable for wire sizes ranging from 24 to 18 AWG. With a current rating of 10 A and a voltage rating of 630 V, this terminal block is perfect for demanding applications. The UL 94V-0 flammability rating and RoHS compliance assure safety and environmental responsibility. Upgrade your PCB assembly with the 235-453 and experience efficient and durable connectivity.