235-711

Heilind Number:WAG235-711
Manufacturer:WAGO
Manufacturer Number:235-711
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-711
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:24 - 18 AWG
Part Aliases:51147595
SKU:WAG235-711

Detailed Description

Introducing the STACKABLE 2-CONDUCTOR PCB TERM ( 235-711) from the 235 series, a reliable and efficient solution for your PCB mounting needs. This terminal block features a durable Nylon housing in a sleek Gray color, ensuring both durability and aesthetics. With a convenient Through Hole mount type and Push-In termination method, installation is quick and hassle-free. The contact material is made of high-quality Electrolytic Copper with Tin plating, guaranteeing excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 18 AWG, this terminal block is versatile and can accommodate various applications. It boasts a UL 94V-0 flammability rating, making it safe for use in different environments. With a current rating of 10 A and voltage rating of 630 V, it meets industry standards for performance and reliability. Upgrade your connectivity solutions with this top-of-the-line PCB terminal block.