235-717

Heilind Number:WAG235-717
Manufacturer:WAGO
Manufacturer Number:235-717
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-717
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Light Green
Wire Size:24 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:630 V
Conductor Size:24 - 18 AWG
Part Aliases:51147617
SKU:WAG235-717

Detailed Description

Introducing the 235-717, a versatile and efficient STACKABLE 2-CONDUCTOR PCB TERM designed for seamless integration in your electronic projects. This terminal block, part of the 235 series, features a durable Nylon housing and convenient Through Hole mount type. The Push-In termination method allows for quick and easy installation. Crafted with high-quality Electrolytic Copper contacts plated with Tin, it ensures reliable conductivity. With a pitch of 5.08mm and accommodating wire sizes ranging from 24 to 18 AWG, it offers flexibility for various applications. Its UL 94V-0 flammability rating and impressive current and voltage ratings of 10A and 630V respectively guarantee safety and performance. The Light Green housing color adds a touch of visual distinction. Trust the 235-717 for secure and efficient connectivity in your projects.