235-722

Heilind Number:WAG235-722
Manufacturer:WAGO
Manufacturer Number:235-722
ECAD Model:
3D Model

Description:

STACKABLE 2-CONDUCTOR PCB TERM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-722
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Dark Gray
Wire Size:24 - 18 AWG
Flammability Rating:UL 94V-0
Current Rating:10 A
Voltage Rating:1000 V
Conductor Size:24 - 18 AWG
Part Aliases:51147622
SKU:WAG235-722

Detailed Description

Introducing our STACKABLE 2-CONDUCTOR PCB TERMINAL BLOCK ( 235-722), a versatile and efficient connectivity solution for your PCB assembly needs. Designed for seamless integration, this terminal block features a durable Nylon housing in Dark Gray, ensuring both reliability and aesthetics. With a Through Hole mount type and Push-In termination method, installation is quick and easy. The contact material, Electrolytic Copper with Tin plating, guarantees excellent conductivity and corrosion resistance. Suitable for wire sizes ranging from 24 to 18 AWG, and with a current rating of 10 A and voltage rating of 1000 V, this terminal block is ideal for a wide range of applications. Compliant with UL 94V-0 flammability rating standards, it prioritizes safety. Its compact size, with a pitch of 7.5 mm (7.62 mm), and single pole, single level configuration, allows for efficient use of space on your PCB. Trust in the quality and performance of our 235 series terminal block, a reliable choice for your connectivity needs.