235-754

Heilind Number:WAG235-754
Manufacturer:WAGO
Manufacturer Number:235-754
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-754
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:1
Number of Levels:1
Housing Color:Blue
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 14 AWG
Part Aliases:51147685
SKU:WAG235-754

Detailed Description

Introducing the 235-754, a high-performance PCB mount terminal block designed for seamless connectivity in electronic systems. Constructed with durable nylon housing and electrolytic copper contacts plated with tin, this terminal block ensures reliable and efficient power transmission. With a through-hole mount type and push-in termination method, installation is quick and hassle-free. Featuring a 7.5mm pitch and a single pole/single level configuration, it is perfect for compact designs. The bright blue housing color not only adds a pop of color but also aids in easy identification. With a UL 94V-0 flammability rating and a high current/voltage handling capacity of 24A/1000V, this terminal block is suitable for a wide range of applications. Compatible with 20-14AWG wire sizes, it offers versatility in wiring options. Trust the 235-754 for secure and efficient connections in your projects.