| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 235-766 |
| Series: | 235 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 10.16 mm, 10 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Orange |
| Wire Size: | 20 - 14 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 20 - 14 AWG |
| Part Aliases: | 51147709 |
| SKU: | WAG235-766 |

