235-801

Heilind Number:WAG235-801
Manufacturer:WAGO
Manufacturer Number:235-801
ECAD Model:
3D Model

Description:

PC SINGLE-1 WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 235-801
Series:235
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:20 - 14 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:20 - 14 AWG
Part Aliases:51147733
SKU:WAG235-801

Detailed Description

Introducing the 235-801, a high-performance PCB terminal block that combines durability and efficiency in a single wire connection. Constructed with Nylon housing and featuring Push-In termination method, this terminal block ensures secure and hassle-free installation on through-hole mounts. With a contact material of electrolytic copper and tin plating, it guarantees reliable conductivity, while its UL 94V-0 flammability rating offers peace of mind in safety. Designed for 20-14 AWG wire sizes, it provides a versatile solution for various applications. With a current rating of 24A and voltage rating of 1000V, it meets high-performance standards. RoHS compliant and with a gray housing color, the 235-801 is not only efficient but also environmentally friendly. Perfect for use in connectors, PCB mount terminal blocks, and more, this product is a must-have for any project requiring a reliable and high-quality terminal block solution.