236-101

Heilind Number:WAG236-101
Manufacturer:WAGO
Manufacturer Number:236-101
ECAD Model:
3D Model

Description:

SINGLE PIN MODULE PC MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-101
Pitch:5.08 mm, 5 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:1
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144311
SKU:WAG236-101

Detailed Description

Introducing the 236-101 Single Pin Module PC Mount, a versatile and reliable connectivity solution for your electronic projects. Crafted with durable Nylon housing and featuring Through Hole mounting, this terminal block ensures secure and stable connections. Its Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient and low-resistance conductivity. With a pitch of 5.08mm and 5mm, accommodating wire sizes ranging from 28 to 12 AWG, this terminal block offers versatility in wiring configurations. Its UL 94V-0 flammability rating, along with a high current rating of 24A and a voltage rating of 630V, ensures safety and performance in various applications. RoHS compliant and suitable for use in PCB assemblies, the 236-101 is the perfect choice for high-quality terminal block needs.