236-103

Heilind Number:WAG236-103
Manufacturer:WAGO
Manufacturer Number:236-103
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-103
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144322
SKU:WAG236-103

Detailed Description

Introducing our 236-103 Terminal Block, the essential component for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring Through Hole mounting, this terminal block ensures reliable performance in any application. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees a strong and stable connection for wires ranging from 28 to 12 AWG. With a pitch of 5.08mm and a current rating of 24A at 630V, this terminal block is suitable for high-power applications. Its UL 94V-0 flammability rating and RoHS compliance provide peace of mind in terms of safety and environmental responsibility. Trust in the 236 series for quality connectivity solutions.