236-104

Heilind Number:WAG236-104
Manufacturer:WAGO
Manufacturer Number:236-104
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-104
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144329
SKU:WAG236-104

Detailed Description

Introducing the 236-104 Terminal Block, a high-performance connectivity solution designed for seamless integration in PCB assemblies. This compact terminal block features a durable Nylon housing in a sleek Gray color, ensuring long-lasting reliability in various industrial applications. With a Through Hole mount type and Cage Clamp termination method, installation is quick and hassle-free. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity and corrosion resistance, accommodating wire sizes ranging from 28 to 12 AWG. Rated for a maximum current of 24 A and a voltage of 630 V, this terminal block is suitable for high-power transmission. UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust the 236-104 Terminal Block for efficient and secure wire connections in your projects.