236-106

Heilind Number:WAG236-106
Manufacturer:WAGO
Manufacturer Number:236-106
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-106
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144343
SKU:WAG236-106

Detailed Description

Introducing the 236-106, a ROHS-compliant terminal block from our 236 series. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this connector ensures secure and reliable connections. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 5.08 mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in various applications. Rated for 24 A at 630 V, with UL 94V-0 flammability rating, this terminal block is both high-performing and safe. Its Gray housing color adds a sleek touch to any assembly. Rest assured, this product complies with RoHS regulations. Upgrade your connectivity solutions with the 236-106 terminal block.