236-107

Heilind Number:WAG236-107
Manufacturer:WAGO
Manufacturer Number:236-107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-107
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144355
SKU:WAG236-107

Detailed Description

236-107 is a high-quality PCB TERMINAL BLOCK from our 236 series, designed for reliable and efficient power distribution in electronic devices. Its durable Nylon housing and Electrolytic Copper contacts with Tin plating ensure excellent conductivity and longevity. Featuring a Through Hole mount type with Cage Clamp termination method, installation is quick and secure. With a pitch of 5.08 mm and 7 poles on one level, it accommodates multiple connections with ease. The Gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Suitable for wire sizes ranging from 28 to 12 AWG, it offers a current rating of 24 A and a voltage rating of 630 V, making it ideal for various applications. RoHS compliant for environmental responsibility, this terminal block is a reliable solution for your connectivity needs in the Connectors, PCB Mount Terminal Blocks, and Terminal Blocks categories.