| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-108 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 8 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51144362 |
| SKU: | WAG236-108 |
236-108
| Heilind Number: | WAG236-108 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-108 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-108 PCB TERMINAL BLOCK, a vital component for secure and efficient electrical connections. Constructed with high-quality Nylon housing and featuring Through Hole mount type, this terminal block ensures durability and stability in any application. The Cage Clamp termination method, coupled with Electrolytic Copper contacts plated with Tin, guarantees reliable conductivity. With a pitch of 5.08 mm and 5 mm, accommodating 8 poles and 1 level, this terminal block offers versatility for various wiring setups. Its Gray housing color, UL 94V-0 flammability rating, and RoHS compliance ensure safety and environmental responsibility. Rated for 24 A at 630 V, and compatible with wire sizes ranging from 28 to 12 AWG, it is suitable for a wide range of industrial and commercial projects. Trust the 236-108 for seamless and secure connections in your PCB assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 22-11-2122 | KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Gold (Au) Plating | ![]() |
| WAGO 22-12-2064 | KK 254 Solid Header, Right-Angle, with Friction Lock, 6 Circuits, 0.51µm Gold (Au) Plating | ![]() |


