236-109

Heilind Number:WAG236-109
Manufacturer:WAGO
Manufacturer Number:236-109
ECAD Model:
3D Model

Description:

9 POLE PCB TERM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-109
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144375
SKU:WAG236-109

Detailed Description

Introducing the 236-109 PCB Mount Terminal Block, a reliable and efficient solution for your connectivity needs. With its durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures secure and stable connections. Featuring a Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 5.08mm pitch, 9 poles, and 1 level design offer versatility for various applications. Rated for 24A and 630V, this terminal block is suitable for high-power and industrial use. With UL 94V-0 flammability rating and RoHS compliance, it meets safety and environmental standards. Compatible with wire sizes ranging from 28 to 12 AWG, it provides flexibility in wiring options. Trust in the 236-109 for efficient and durable connections in your projects.