236-114

Heilind Number:WAG236-114
Manufacturer:WAGO
Manufacturer Number:236-114
ECAD Model:
3D Model

Description:

Not on File

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-114
Pitch:5.08 mm, 5 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:14
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144409
SKU:WAG236-114

Detailed Description

Introducing the 236-114 Nylon Through Hole Terminal Block, a reliable and high-performance connector for your PCB mounting needs. With a durable housing material and cage clamp termination method, this connector ensures secure and efficient wire connections. Featuring 14 poles and a voltage rating of 630 V, it is suitable for a wide range of applications. The tin-plated electrolytic copper contacts provide excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 24 A and compatibility with wire sizes ranging from 28 to 12 AWG, this terminal block is a versatile solution for your electronic projects. Rest assured of its quality, as it is RoHS compliant. Trust in the 236-114 for dependable performance in your designs.