236-208

Heilind Number:WAG236-208
Manufacturer:WAGO
Manufacturer Number:236-208
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-208
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144515
SKU:WAG236-208

Detailed Description

Introducing the 236-208, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. Engineered with durable Nylon housing, this terminal block ensures reliable performance in even the most demanding environments. Featuring a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The Electrolytic Copper contacts with Tin plating guarantee optimal conductivity, while the 7.5mm pitch accommodates various wire sizes from 28 to 12 AWG. With a current rating of 24A and voltage rating of 1000V, this terminal block is suitable for a wide range of industrial and commercial applications. Compliant with UL 94V-0 flammability rating, it offers enhanced safety and peace of mind. Elevate your connectivity solutions with the 236-208 PCB TERMINAL BLOCK.