236-216

Heilind Number:WAG236-216
Manufacturer:WAGO
Manufacturer Number:236-216
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-216
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:16
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144528
SKU:WAG236-216

Detailed Description

Introducing the 236-216, a reliable and efficient PCB TERMINAL BLOCK designed for seamless connectivity in industrial applications. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures secure and stable installation. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity and resistance to corrosion. With a pitch of 7.5mm and 16 poles in a single level, it offers versatile connectivity options. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance with industry standards. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block can handle a current rating of 24A and voltage rating of 1000V, making it ideal for high-power applications. Trust in the 236-216 for dependable and high-performance terminal block solutions.