236-301

Heilind Number:WAG236-301
Manufacturer:WAGO
Manufacturer Number:236-301
ECAD Model:
3D Model

Description:

SINGLE BLK 45 DEG-1 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-301
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144536
SKU:WAG236-301

Detailed Description

Introducing the SINGLE BLK 45 DEG-1 PIN ( 236-301), a vital component in the 236 series of terminal blocks. Constructed with durable Nylon housing, this connector features a convenient Through Hole mount type and Cage Clamp termination method for easy installation. With contact material made of Electrolytic Copper and plating of Tin, it ensures reliable conductivity. Boasting a pitch of 10.16 mm, it accommodates wire sizes ranging from 28 to 12 AWG. Rated for a high current of 24 A and voltage of 1000 V, it guarantees efficient power transmission. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Suitable for various applications, this terminal block is a essential choice for professionals in need of quality connectors.