236-302

Heilind Number:WAG236-302
Manufacturer:WAGO
Manufacturer Number:236-302
ECAD Model:
3D Model

Description:

10/10.16mm PCBTRM BLK GRY 1 SLDR PIN/POLE 2CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-302
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:2
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144540
SKU:WAG236-302

Detailed Description

The 236-302 PCB Mount Terminal Block is a reliable and versatile connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek Gray color, this terminal block offers secure Through Hole mounting with Cage Clamp termination for easy and efficient installation. With a pitch of 10.16 mm and a current rating of 24 A, it can accommodate wire sizes ranging from 28 to 12 AWG, making it suitable for a variety of applications. Its UL 94V-0 flammability rating ensures safety, while its RoHS compliance guarantees environmental responsibility. The Electrolytic Copper contacts with Tin plating provide excellent conductivity and corrosion resistance, with a voltage rating of 1000 V for reliable performance. Whether you're a professional engineer or a DIY enthusiast, the 236-302 is the perfect choice for your terminal block needs.