236-306

Heilind Number:WAG236-306
Manufacturer:WAGO
Manufacturer Number:236-306
ECAD Model:
3D Model

Description:

MOD PC STRIP 45 DEG-1 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-306
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144554
SKU:WAG236-306

Detailed Description

Introducing the 236-306, a high-performance MOD PC STRIP 45 DEG-1 PIN terminal block designed for efficient and secure wire connections. Featuring a durable Nylon housing and cage clamp termination method, this connector ensures reliable conductivity in industrial applications. With a pitch of 10.16 mm and 6 poles in a single level, it offers versatile connectivity options. The Electrolytic Copper contacts with Tin plating guarantee long-lasting performance, while the UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 28 to 12 AWG, it can handle currents up to 24 A and voltages up to 1000 V. RoHS compliant and available in a sleek Gray housing, the 236-306 is the perfect solution for PCB mount terminal block needs.