236-312

Heilind Number:WAG236-312
Manufacturer:WAGO
Manufacturer Number:236-312
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-312
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144564
SKU:WAG236-312

Detailed Description

Introducing our 236-312 PCB TERMINAL BLOCK, a reliable and efficient solution for secure wire connections in your electronic projects. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this terminal block ensures stability and ease of installation. The Cage Clamp termination method guarantees a secure grip on wires, while the Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a pitch of 10.16 mm and accommodating wire sizes ranging from 28 to 12 AWG, it is perfect for a wide range of applications. UL 94V-0 rated for flammability, and with a high current and voltage rating of 24A and 1000V respectively, you can trust in its safety and reliability. Whether for industrial or commercial use, the 236-312 is a versatile and essential component for your connectivity needs.