| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-401 |
| Series: | 236 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5.08 mm, 5 mm |
| Number of Poles: | 1 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 - 12 AWG |
| Part Aliases: | 51144578 |
| SKU: | WAG236-401 |
236-401
| Heilind Number: | WAG236-401 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-401 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 236-401 ROHS-compliant terminal block, perfect for secure and efficient wire connections in your electronic projects. This high-quality connector, part of the 236 series, features a durable Nylon housing in a sleek gray color and is designed for easy through-hole mounting. With cage clamp termination and electrolytic copper contacts plated with tin, you can trust in reliable conductivity and long-lasting performance. The 5.08mm pitch accommodates wires ranging from 28 to 12 AWG, while the UL 94V-0 flammability rating ensures safety. Rated for 24A and 630V, this terminal block is suitable for a wide range of applications. Upgrade your PCB connections with the 236-401 and experience superior quality and compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 3-1761606-3 | IDC LOW PRO HDR 40P VERT LG LA | ![]() |
| WAGO 236-100 | SNAP ON END PLATE GRAY | ![]() |
| WAGO 236-700 | 236-700 | ![]() |
| WAGO 236-747 | PCB MMOD TERM BLK LGHT.GREEN | ![]() |


