| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-402 |
| Pitch: | 5.08 mm, 5 mm |
| Series: | 236 |
| Wire Size: | 28 - 12 AWG |
| Mount Type: | Through Hole |
| Housing Color: | Gray |
| Conductor Size: | 28 - 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Contact Plating: | Tin |
| Number of Poles: | 2 |
| Contact Material: | Electrolytic Copper |
| Housing Material: | Nylon |
| Number of Levels: | 1 |
| Termination Method: | Cage Clamp |
| Flammability Rating: | UL 94V-0 |
| Part Aliases: | 51144584 |
| SKU: | WAG236-402 |
236-402
| Heilind Number: | WAG236-402 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 236-402 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PCB Terminal Block, part of the 236 series. Designed for secure and reliable connections, it features a Nylon housing in a sleek gray color and is mounted through holes with a cage clamp termination method. The Electrolytic Copper contacts with Tin plating ensure efficient conductivity, accommodating wire sizes ranging from 28 to 12 AWG. With a pitch of 5.08 mm and 5 mm, it offers easy installation. UL 94V-0 rated for high flammability standards, this terminal block is RoHS compliant, making it environmentally friendly. With a current rating of 24 A and a voltage rating of 630 V, it is suitable for various applications. Trust in its quality and performance for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 560020-0220 | DuraClik Wire-to-Board Header, Single Row, Vertical, 2 Circuits, Tin (Sn) Over Nickel, Natural | ![]() |


