236-404

Heilind Number:WAG236-404
Manufacturer:WAGO
Manufacturer Number:236-404
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-404
Pitch:5.08 mm, 5 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:630 V
Contact Plating:Tin
Number of Poles:4
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51150794
SKU:WAG236-404

Detailed Description

The 236-404 ROHS terminal block, part of the 236 series, is a reliable and durable connectivity solution for various applications. Featuring a housing made of Nylon in a sleek gray color, this terminal block is designed for easy through hole mounting with cage clamp termination method. The four poles and one level configuration offer versatility in wiring, accommodating wire sizes ranging from 28 to 12 AWG. With a current rating of 24A and voltage rating of 630V, it ensures efficient power transmission. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, this terminal block prioritizes safety and environmental responsibility. Crafted with electrolytic copper contacts plated with tin, it guarantees excellent conductivity and corrosion resistance. Whether for industrial or commercial use, the 236-404 is a high-quality choice for your connectivity needs.