236-407

Heilind Number:WAG236-407
Manufacturer:WAGO
Manufacturer Number:236-407
ECAD Model:
3D Model

Description:

MOD PC STRIP 45 DEG-2 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-407
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144700
SKU:WAG236-407

Detailed Description

The 236-407 is a versatile and reliable MOD PC STRIP 45 DEG-2 PIN terminal block, designed for efficient power and signal connections in various electronic applications. Featuring a sturdy Nylon housing and Electrolytic Copper contacts with Tin plating, this terminal block ensures secure and durable connections. With a pitch of 5.08 mm and 5 mm, it accommodates wire sizes ranging from 28 to 12 AWG, making it suitable for a wide range of conductors. UL 94V-0 rated for high flammability resistance, it guarantees safety in operation. With a current rating of 24 A and a voltage rating of 630 V, it is capable of handling high power applications with ease. RoHS compliant for environmental responsibility, this terminal block is a reliable choice for your connectivity needs.