236-409

Heilind Number:WAG236-409
Manufacturer:WAGO
Manufacturer Number:236-409
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-409
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144739
SKU:WAG236-409

Detailed Description

Introducing the 236-409 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. With a durable Nylon housing and Through Hole mount type, this terminal block ensures secure and stable connections. Featuring Cage Clamp termination method and Electrolytic Copper contacts with Tin plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 5.08mm and 9 poles in a single level, it offers ample space for wire connections. The UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Rated for 24A and 630V, it is suitable for a wide range of applications. Trust the 236-409 for high-quality and high-performance terminal block needs.