236-410

Heilind Number:WAG236-410
Manufacturer:WAGO
Manufacturer Number:236-410
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-410
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144750
SKU:WAG236-410

Detailed Description

The 236-410 PCB TERMINAL BLOCK is a reliable and efficient connectivity solution for your electronic projects. With a durable Nylon housing and Cage Clamp termination method, this terminal block ensures secure and stable connections. The Electrolytic Copper contacts with Tin plating guarantee excellent conductivity and corrosion resistance. With a pitch of 5.08 mm and 10 poles, it is suitable for various applications. The UL 94V-0 flammability rating and 630 V voltage rating provide added safety. Accommodating wire sizes from 28 to 12 AWG, it is versatile and easy to use. Perfect for use in connectors and terminal blocks, the 236-410 is a high-quality product that meets your connectivity needs with precision and reliability.