236-412

Heilind Number:WAG236-412
Manufacturer:WAGO
Manufacturer Number:236-412
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-412
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144778
SKU:WAG236-412

Detailed Description

Introducing the 236-412, a ROHS-compliant terminal block in the 236 series. Designed for durability and ease of use, this terminal block features a housing made of Nylon in a sleek gray color. With a through hole mount type and cage clamp termination method, installation is a breeze. The contacts are made of electrolytic copper with tin plating, ensuring efficient conductivity. Suitable for a wide range of applications, it accommodates wire sizes ranging from 28 to 12 AWG. With a current rating of 24A and a voltage rating of 630V, it guarantees reliable performance. Its UL 94V-0 flammability rating provides added safety assurance. Perfect for use in connectors, PCB mount terminal blocks, and various other applications, the 236-412 is a versatile and high-quality solution for your connectivity needs.