| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 236-419 |
| Series: | 236 Series |
| Housing Material: | Nylon |
| Termination Method: | Cage Clamp |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Pitch: | 5 mm | 5.08 mm |
| Number of Poles: | 19 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 28 to 12 AWG |
| Current Rating: | 24 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 28 to 12 AWG |
| Part Aliases: | 51144836 |
| SKU: | WAG236-419 |

