236-436

Heilind Number:WAG236-436
Manufacturer:WAGO
Manufacturer Number:236-436
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-436
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:5.08 mm, 5 mm
Number of Poles:36
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:630 V
Conductor Size:28 - 12 AWG
Part Aliases:51144897
SKU:WAG236-436

Detailed Description

The 236-436 PCB TERMINAL BLOCK is a high-quality connector designed for efficient and reliable wire termination. With a durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures secure connections. Featuring a convenient Through Hole mount type and Cage Clamp termination method, installation is quick and easy. The 5.08 mm pitch and 36 poles accommodate a wide range of wire sizes (28-12 AWG), making it versatile for various applications. With a UL 94V-0 flammability rating, you can trust in its safety standards. Rated for 24A and 630V, it is suitable for power applications. The gray housing color adds a professional touch, while the compact design saves space on your PCB. Perfect for use in hi-rel environments, the 236-436 is a dependable solution for your connectivity needs.