236-504

Heilind Number:WAG236-504
Manufacturer:WAGO
Manufacturer Number:236-504
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-504
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:4
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144943
SKU:WAG236-504

Detailed Description

Introducing the 236-504 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 236 series, features a durable Nylon housing in a sleek Gray color, ensuring longevity and visual appeal. With a Through Hole mount type and Cage Clamp termination method, installation is a breeze. The contact material, Electrolytic Copper with Tin plating, guarantees excellent conductivity. Accommodating wire sizes ranging from 28 to 12 AWG, this terminal block is versatile for various applications. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. With a current rating of 24 A and voltage rating of 1000 V, it offers high performance and reliability. Whether for industrial or commercial use, the 236-504 is the perfect choice for your terminal block needs.