236-507

Heilind Number:WAG236-507
Manufacturer:WAGO
Manufacturer Number:236-507
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK2.5 MM PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-507
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144963
SKU:WAG236-507

Detailed Description

Introducing the 236-507, a reliable and high-performance PCB terminal block designed for seamless connectivity in electronic devices. Featuring a sturdy Nylon housing in a sleek Gray hue, this terminal block boasts a cage clamp termination method for secure wire attachment. With a pitch of 7.5mm and 7.62mm, it accommodates 7 poles in a single level, ideal for streamlined circuit integration. The contact material, made of electrolytic copper with tin plating, ensures efficient signal transmission. Certified to UL 94V-0 flammability rating and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 24A and voltage rating of 1000V, it's suitable for a wide range of applications. Accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility in installation. Trust in the 236-507 for optimal performance in your PCB assembly needs.