236-508

Heilind Number:WAG236-508
Manufacturer:WAGO
Manufacturer Number:236-508
ECAD Model:
3D Model

Description:

ROHS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-508
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51144968
SKU:WAG236-508

Detailed Description

Introducing the 236-508, a ROHS-compliant terminal block from our 236 series. Constructed with durable Nylon housing and featuring a convenient Through Hole mount type, this connector ensures secure and reliable connections in various applications. The Cage Clamp termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient conductivity. With a pitch of 7.5mm and 7.62mm, accommodating 8 poles and 1 level, this terminal block is versatile and space-saving. Its Gray housing color, UL 94V-0 flammability rating, and current rating of 24A make it suitable for high-performance environments. Rated for 1000V, and accepting wire sizes from 28 to 12 AWG, this terminal block provides robust connectivity. Perfect for use in PCB mounting, its hi_rel designation ensures quality and reliability. Upgrade your connection solutions with the 236-508 terminal block.