236-512

Heilind Number:WAG236-512
Manufacturer:WAGO
Manufacturer Number:236-512
ECAD Model:
3D Model

Description:

12CKT 7.5MM PC TRM BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-512
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144983
SKU:WAG236-512

Detailed Description

This Terminal Block Connector, with SKU 236-512, is a reliable and versatile solution for your connectivity needs. Part of the 236 series, it features a durable Nylon housing in a sleek Gray color, ensuring both strength and aesthetics. The Through Hole mount type and Cage Clamp termination method make installation quick and easy. With 12 poles and 1 level, it offers ample connectivity options. Electrolytic Copper contacts plated with Tin guarantee efficient and secure connections. Suitable for wire sizes ranging from 28 to 12 AWG, it has a current rating of 24 A and a voltage rating of 1000 V, meeting high safety standards. UL 94V-0 flammability rating and RoHS compliance further ensure its quality and environmental friendliness. Perfect for a wide range of applications, this Terminal Block Connector is a must-have component for any project.