236-516

Heilind Number:WAG236-516
Manufacturer:WAGO
Manufacturer Number:236-516
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-516
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:7.5 mm, 7.62 mm
Number of Poles:16
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51144993
SKU:WAG236-516

Detailed Description

Introducing the 236-516 PCB Terminal Block, a high-performance connectivity solution designed for industrial applications. Constructed with durable Nylon housing and featuring Cage Clamp termination method, this terminal block ensures secure and reliable connections. With a pitch of 7.5mm and 16 poles, it offers ample space for wiring. The Electrolytic Copper contacts plated with Tin guarantee efficient signal transmission, while the UL 94V-0 flammability rating ensures safety. Suitable for wire sizes ranging from 28 to 12 AWG, this terminal block is versatile and easy to install, with through-hole mounting. With a current rating of 24A and voltage rating of 1000V, it meets the highest industry standards. RoHS compliant and available in a sleek Gray housing, the 236-516 is the perfect choice for your PCB connectivity needs.