236-524

Heilind Number:WAG236-524
Manufacturer:WAGO
Manufacturer Number:236-524
ECAD Model:
3D Model

Description:

NOT ON FILE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-524
Pitch:7.5 mm, 7.62 mm
Series:236
Wire Size:28 - 12 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:28 - 12 AWG
Current Rating:24 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:24
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Cage Clamp
Flammability Rating:UL 94V-0
Part Aliases:51145004
SKU:WAG236-524

Detailed Description

Introducing the 236-524, a high-performance terminal block designed for secure and reliable through-hole mounting on PCBs. Crafted with durable nylon housing and featuring cage clamp termination, this connector ensures easy and efficient installation. The contact material of electrolytic copper with tin plating guarantees excellent conductivity and corrosion resistance. With a pitch of 7.5mm and 24 poles, it accommodates a wide range of wire sizes from 28 to 12 AWG. Rated for 24A and 1000V, it meets stringent industry standards for safety and performance. RoHS compliant and boasting a UL 94V-0 flammability rating, the 236-524 is the ideal choice for demanding applications in various industries.