236-601

Heilind Number:WAG236-601
Manufacturer:WAGO
Manufacturer Number:236-601
ECAD Model:
3D Model

Description:

1POLE PCB STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 236-601
Series:236
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Cage Clamp
Contact Material:Electrolytic Copper
Contact Plating:Tin
Pitch:10.16 mm, 10 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:28 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:24 A
Voltage Rating:1000 V
Conductor Size:28 - 12 AWG
Part Aliases:51145010
SKU:WAG236-601

Detailed Description

Introducing the 236-601, a high-performance PCB mount terminal block designed for seamless connectivity in electronic applications. With its durable Nylon housing and Cage Clamp termination method, this terminal block ensures secure and reliable connections. The contact material of Electrolytic Copper with Tin plating guarantees optimal conductivity and corrosion resistance. Featuring a pitch of 10.16 mm and accommodating wire sizes ranging from 28 to 12 AWG, it offers versatility for various wiring configurations. With a UL 94V-0 flammability rating, RoHS compliance, and a voltage rating of 1000 V, this terminal block meets stringent safety standards. Ideal for use in industrial and commercial settings, the 236-601 is the perfect solution for your connectivity needs.